895-102-524-207

Heilind Number:EDA895-102-524-207
Manufacturer:EDAC
Manufacturer Number:895-102-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-524-207

Detailed Description

This 102-position black Card Edge Connector is a versatile and reliable component for your PCB assembly needs. Designed for board-to-board connectivity, it features a dual-row configuration with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the copper alloy contacts ensure efficient and secure signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy, and its high-quality construction guarantees long-lasting performance. Upgrade your connectivity solutions with this essential component.