895-102-524-503

Heilind Number:EDA895-102-524-503
Manufacturer:EDAC
Manufacturer Number:895-102-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-524-503

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 102-position Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts. With a compact pitch of .1 inch and two rows for efficient space utilization, this connector offers reliable performance even in demanding industrial environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its precision engineering for secure and efficient data transmission on your PCBs.