895-102-524-504

Heilind Number:EDA895-102-524-504
Manufacturer:EDAC
Manufacturer Number:895-102-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-524-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Expertly designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB assembly with this essential connector.