895-102-524-802

Heilind Number:EDA895-102-524-802
Manufacturer:EDAC
Manufacturer Number:895-102-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 102 positions, ensuring optimal signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, even in challenging environments. Crafted with precision, the copper alloy contacts offer excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient, space-saving PCB layout. Its straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.