895-102-524-808

Heilind Number:EDA895-102-524-808
Manufacturer:EDAC
Manufacturer Number:895-102-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-524-808

Detailed Description

Enhance connectivity within your devices with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this component boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of 102 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Featuring a compact pitch of 0.1in and row spacing of 0.2in, it offers efficient signal transfer in confined spaces. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential connector, a must-have in the realm of advanced connectivity solutions.