895-102-525-207

Heilind Number:EDA895-102-525-207
Manufacturer:EDAC
Manufacturer Number:895-102-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-525-207

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector, crafted for seamless data transfer in electronic devices. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durable and safe operation. With 102 positions spread across two rows and a pitch of .1 inches, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its efficiency to meet your connectivity needs with precision and durability.