895-102-525-212

Heilind Number:EDA895-102-525-212
Manufacturer:EDAC
Manufacturer Number:895-102-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-525-212

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector in sleek black. Designed for top performance, this connector features a double-row configuration with 102 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.