895-102-525-503

Heilind Number:EDA895-102-525-503
Manufacturer:EDAC
Manufacturer Number:895-102-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-to-Board Card Edge Connector. Designed for maximum efficiency, it features two rows of 102 copper alloy contacts, ensuring seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your setup with this reliable connector for seamless and efficient data transfer.