895-102-525-804

Heilind Number:EDA895-102-525-804
Manufacturer:EDAC
Manufacturer Number:895-102-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector is designed for optimal efficiency, with a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material ensuring reliability. With two rows and 102 positions, it offers ample connectivity options, while copper alloy contact material guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.