895-102-525-812

Heilind Number:EDA895-102-525-812
Manufacturer:EDAC
Manufacturer Number:895-102-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-525-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for efficiency and durability, it features two rows of 102 positions each, allowing seamless data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safe and reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.