895-102-540-202

Heilind Number:EDA895-102-540-202
Manufacturer:EDAC
Manufacturer Number:895-102-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-202

Detailed Description

Enhance your circuit connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 102 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component, a standout in our extensive collection of connectors.