895-102-540-203

Heilind Number:EDA895-102-540-203
Manufacturer:EDAC
Manufacturer Number:895-102-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery at an amperage of 3 A. With two rows of 102 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Upgrade your connectivity solutions with this essential component.