895-102-540-207

Heilind Number:EDA895-102-540-207
Manufacturer:EDAC
Manufacturer Number:895-102-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-207

Detailed Description

Enhance your board-to-board connectivity with this versatile black Card Edge Connector. Designed for optimal performance, its sturdy UL 94V-0 Polyphenylene Sulfide housing ensures durability even in demanding industrial environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer with minimal signal loss. Featuring a total of 102 positions, this connector allows for comprehensive connectivity options. Its straight mount orientation and .2-inch row spacing make for easy and efficient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse conditions. Upgrade your PCB assembly with this essential component for seamless and reliable data transmission.