895-102-540-208

Heilind Number:EDA895-102-540-208
Manufacturer:EDAC
Manufacturer Number:895-102-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, straight-mount Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this component ensures reliable performance even in demanding environments. With a total of 102 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The contact material, made from durable Copper Alloy, guarantees efficient signal transmission. Designed for versatility, this connector operates smoothly in a wide temperature range from -40 to 105°C, making it suitable for a variety of applications in the electronics industry. Upgrade your PCB assembly with this essential component for secure and high-speed data transfer.