895-102-540-508

Heilind Number:EDA895-102-540-508
Manufacturer:EDAC
Manufacturer Number:895-102-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-508

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector, designed for seamless integration in your electronic setups. With a straight mount orientation and two rows of 102 positions, it offers efficient and reliable performance. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it enables precise and secure board-to-board connections. Upgrade your system with this essential component for streamlined and effective circuitry.