895-102-540-512

Heilind Number:EDA895-102-540-512
Manufacturer:EDAC
Manufacturer Number:895-102-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-512

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a sleek black exterior, it adds a touch of sophistication to your electronic setup. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 102 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for optimal performance in any environment. Its straight mount orientation and a pitch of .1 inch make installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.