895-102-540-802

Heilind Number:EDA895-102-540-802
Manufacturer:EDAC
Manufacturer Number:895-102-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a total of 102 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer seamless integration. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your PCB connectors with this essential component for enhanced functionality.