895-102-540-807

Heilind Number:EDA895-102-540-807
Manufacturer:EDAC
Manufacturer Number:895-102-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with two rows of 102 positions, it offers seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures long-lasting reliability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for optimal performance.