895-102-540-808

Heilind Number:EDA895-102-540-808
Manufacturer:EDAC
Manufacturer Number:895-102-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-808

Detailed Description

Enhance your connection capabilities with this high-quality, black Card Edge Connector. Designed for seamless integration on your PCB, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide for reliable performance. The two rows of 102 positions offer ample space for secure connections, with a pitch of .1 inches and row spacing of .2 inches ensuring efficient signal transfer. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, perfect for your next project in need of dependable board-to-board connectivity.