895-102-540-812

Heilind Number:EDA895-102-540-812
Manufacturer:EDAC
Manufacturer Number:895-102-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its dual-row layout with 102 positions ensures secure and efficient data transmission. The connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in various operating environments. With a contact material of Copper Alloy, it offers excellent conductivity for optimal signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Engineered for versatility, this connector supports a straight mount orientation, making it ideal for a wide range of applications. Its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.