895-102-541-202

Heilind Number:EDA895-102-541-202
Manufacturer:EDAC
Manufacturer Number:895-102-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-202

Detailed Description

Enhance your PCB connectivity with this sleek and durable two-row card edge connector. Designed for optimal performance, it features 102 positions with a pitch of .1 inches for seamless integration. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.