895-102-541-207

Heilind Number:EDA895-102-541-207
Manufacturer:EDAC
Manufacturer Number:895-102-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-207

Detailed Description

Easily connect your PCBs with this high-quality Board To Board Card Edge Connector. Featuring two rows with a total of 102 positions, it ensures secure and efficient communication between boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent durability and protection. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector has a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.