895-102-541-212

Heilind Number:EDA895-102-541-212
Manufacturer:EDAC
Manufacturer Number:895-102-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-212

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The connector boasts two rows with a pitch of .1 inch, providing 102 positions for efficient data transfer. With a low operating temperature range of -40 to 105 °C, it ensures reliable performance even in challenging environments. The contact material, made from Copper Alloy, guarantees optimal conductivity. Elevate your PCB assembly with this essential component, ideal for a wide range of applications in the electronics industry.