895-102-541-503

Heilind Number:EDA895-102-541-503
Manufacturer:EDAC
Manufacturer Number:895-102-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, meticulously engineered for seamless integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it boasts exceptional durability and fire resistance. The connector offers two rows of 102 positions, ensuring ample connectivity for your devices. Crafted with precision, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch further enhance its efficiency, making it an essential component for your electronic projects. Choose this connector for straight mount orientation and streamline your PCB assemblies with ease.