895-102-541-508

Heilind Number:EDA895-102-541-508
Manufacturer:EDAC
Manufacturer Number:895-102-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 102 positions, organized in two rows with a pitch of .1 inches and a row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Copper Alloy contacts guarantee optimal signal transmission. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Upgrade your connectivity with this essential component.