895-102-541-802

Heilind Number:EDA895-102-541-802
Manufacturer:EDAC
Manufacturer Number:895-102-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-802

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 102 positions for comprehensive connectivity. The straight mount orientation facilitates easy installation onto your PCB, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse operating conditions. Trust in this connector to streamline your device interconnections, making it a vital component for your electronic setup.