895-102-541-807

Heilind Number:EDA895-102-541-807
Manufacturer:EDAC
Manufacturer Number:895-102-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-807

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts 102 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity. With a straight mount orientation, it's ideal for seamless integration on your PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.