895-102-541-812

Heilind Number:EDA895-102-541-812
Manufacturer:EDAC
Manufacturer Number:895-102-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-541-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery with a low amperage of 3 A. Boasting 102 positions, it allows for extensive connectivity options, while its straight mount orientation and compact .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications, meeting the highest industry standards for performance and quality. Elevate your PCB connections with this essential component.