895-102-542-201

Heilind Number:EDA895-102-542-201
Manufacturer:EDAC
Manufacturer Number:895-102-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 102 positions, this connector ensures seamless communication between PCBs. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in any operating environment, with an amperage of 3A and an operating temperature range of -40 to 105°C. The pitch of .1 inches and row spacing of .2 inches facilitate easy installation, while its straight mount orientation offers versatility in placement. Elevate your circuitry with this essential component.