895-102-542-202

Heilind Number:EDA895-102-542-202
Manufacturer:EDAC
Manufacturer Number:895-102-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-542-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design with a straight mount orientation, this connector ensures seamless integration into your circuit board setup. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees durability and reliable signal transmission. The connector offers two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating a total of 102 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component in any electronics project. Trust in its quality and efficiency to meet your connectivity needs with ease.