895-102-542-204

Heilind Number:EDA895-102-542-204
Manufacturer:EDAC
Manufacturer Number:895-102-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-542-204

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 102 positions each, and a pitch of .1 inches, it offers ample space for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs. Trust in its straight mount orientation for easy installation, and rest assured knowing it meets the highest industry standards for performance and safety. Elevate your electronic projects with this essential component.