895-102-542-503

Heilind Number:EDA895-102-542-503
Manufacturer:EDAC
Manufacturer Number:895-102-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior safety and longevity. With two rows and a total of 102 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your system with this essential component and experience enhanced performance.