895-102-542-507

Heilind Number:EDA895-102-542-507
Manufacturer:EDAC
Manufacturer Number:895-102-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-542-507

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sophisticated construction with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable and durable performance. Featuring two rows with a total of 102 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your setup with this essential component for efficient data transmission and power delivery.