895-102-542-802

Heilind Number:EDA895-102-542-802
Manufacturer:EDAC
Manufacturer Number:895-102-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring efficient data transfer. The amperage of 3A guarantees reliable power delivery, while the UL 94V-0 Polyphenylene Sulfide housing material offers durability and safety. With copper alloy contact material and a pitch of .1 inches, you can count on optimal conductivity. The straight mount orientation and narrow row spacing of .2 inches provide versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for demanding applications, this connector is a vital component for your electronic projects.