895-102-542-804

Heilind Number:EDA895-102-542-804
Manufacturer:EDAC
Manufacturer Number:895-102-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-542-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 102 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and reliability. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient connections. Its straight mount orientation allows for easy installation on your board, while the wide operating temperature range from -40 to 105 °C ensures optimal performance in various environmental conditions. Upgrade your device's connectivity with this essential component.