895-102-544-504

Heilind Number:EDA895-102-544-504
Manufacturer:EDAC
Manufacturer Number:895-102-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-544-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-544-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transfer, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. The two rows of copper alloy contacts ensure secure and efficient data transmission, with a pitch of .1 inches and row spacing of .2 inches. With 102 positions available, it offers ample room for multiple connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a reliable choice for your electronic projects. Upgrade your setup with this black connector and experience seamless connectivity.