895-102-544-512

Heilind Number:EDA895-102-544-512
Manufacturer:EDAC
Manufacturer Number:895-102-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-544-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a dual-row configuration with 102 positions, ensuring efficient and reliable data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.