895-102-544-802

Heilind Number:EDA895-102-544-802
Manufacturer:EDAC
Manufacturer Number:895-102-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, it ensures both reliability and safety. With two rows of 102 positions each, this connector offers ample room for seamless data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for easy installation, it boasts a straight mount orientation and a .1-inch pitch. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this essential component.