895-102-544-812

Heilind Number:EDA895-102-544-812
Manufacturer:EDAC
Manufacturer Number:895-102-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-544-812

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board-to-Board Card Edge Connector. Featuring two rows of 102 positions, this connector ensures seamless data transfer between your circuit boards. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The housing is made of UL 94V-0 Polyphenylene Sulfide for excellent durability, while the contact material is copper alloy for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.