895-102-555-203

Heilind Number:EDA895-102-555-203
Manufacturer:EDAC
Manufacturer Number:895-102-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-203

Detailed Description

Efficiently connect your PCBs with this high-quality Board-to-Board Card Edge Connector. Featuring a sleek black design, it offers 102 positions with a pitch of 0.1 inches, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and 2-row configuration make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.