895-102-555-208

Heilind Number:EDA895-102-555-208
Manufacturer:EDAC
Manufacturer Number:895-102-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-208

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring versatile and efficient linking of components. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Its straight mount orientation and .1 inch pitch facilitate easy installation and secure connections. Crafted with copper alloy contact material, this connector provides optimal conductivity for uninterrupted data transmission. Perfect for a wide range of applications in electronics and technology, this connector is a must-have for any PCB assembly project.