895-102-555-503

Heilind Number:EDA895-102-555-503
Manufacturer:EDAC
Manufacturer Number:895-102-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted with precision and durability in mind, it features 102 positions in a 2-row configuration, ensuring seamless electronic connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability. Each contact is meticulously crafted from copper alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and precise alignment during installation. Designed for straight mount orientation, it is versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Elevate your PCB assembly with this essential component.