895-102-555-507

Heilind Number:EDA895-102-555-507
Manufacturer:EDAC
Manufacturer Number:895-102-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-507

Detailed Description

Enhance your PCB connectivity with this premium black Board To Board Card Edge Connector. Designed for ultimate performance, it features two rows with a total of 102 positions, offering seamless integration for your electronic components. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. Made with high-quality copper alloy contact material, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector is perfect for professionals and enthusiasts alike. Operating smoothly in temperatures ranging from -40 to 105°C, it provides consistent functionality even in challenging environments. Upgrade your PCB setup with this essential connector and experience seamless performance like never before.