895-102-555-508

Heilind Number:EDA895-102-555-508
Manufacturer:EDAC
Manufacturer Number:895-102-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-508

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 102 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission in any application. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. The straight mount orientation offers versatility in installation, making it ideal for various PCB setups. Upgrade your connectivity solutions with this essential component.