895-102-555-803

Heilind Number:EDA895-102-555-803
Manufacturer:EDAC
Manufacturer Number:895-102-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-803

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for seamless power transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures safe and durable usage. With two rows and 102 positions, this connector guarantees efficient data transmission. Its copper alloy contact material and .1-inch pitch deliver excellent conductivity. Perfect for various electronic applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance and connectivity in your projects.