895-102-555-804

Heilind Number:EDA895-102-555-804
Manufacturer:EDAC
Manufacturer Number:895-102-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 102-position Card Edge Connector. Designed for seamless PCB-to-PCB connection, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a compact pitch of .1 inch and a straight mount orientation, it facilitates easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your systems with this black connector, ensuring efficient power delivery with an amperage of 3A.