895-102-555-807

Heilind Number:EDA895-102-555-807
Manufacturer:EDAC
Manufacturer Number:895-102-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 102 positions with a pitch of .1 inches, ensuring secure and efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety in any application. With copper alloy contact material and a 3A amperage, it guarantees reliable performance. Operating between -40 and 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic systems with this essential component.