895-102-555-808

Heilind Number:EDA895-102-555-808
Manufacturer:EDAC
Manufacturer Number:895-102-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-808

Detailed Description

Enhance your circuit connections with our premium Board-to-Board PCB Connector. Designed for optimal performance, this connector features 102 positions spread across two rows, ensuring seamless compatibility with your setup. The black, UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety in any environment, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications.Upgrade your connectivity solutions with our Board-to-Board PCB Connector.