895-102-555-812

Heilind Number:EDA895-102-555-812
Manufacturer:EDAC
Manufacturer Number:895-102-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-555-812

Detailed Description

Enhance your circuit connectivity with this high-quality board-to-board PCB connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of 102 copper alloy contacts, this connector offers reliable signal transfer at a pitch of .1 inches. The straight mount orientation and compact design make it ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.