895-102-556-202

Heilind Number:EDA895-102-556-202
Manufacturer:EDAC
Manufacturer Number:895-102-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-202

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design with a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation in various environments. With two rows and 102 positions, this connector allows for seamless data transfer. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Perfect for electronics and technology projects, this connector is a must-have for efficient PCB assembly. Upgrade your connectivity solutions with this essential component.